Positive edge-triggered D-type flip-flop, 8-bit, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features true, non-inverting outputs with a high level output current of -5.2mA and low level output current of 5.2mA. This surface mount component offers a maximum operating frequency of 60MHz and a propagation delay of 160ns. Packaged in a 20-pin SSOP, it is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Texas Instruments SN74HC273DBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC273DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.