
Octal D-Type Flip-Flop, featuring 8 bits with positive edge clock triggering and non-inverting outputs. This surface mount component operates within a 2V to 6V supply voltage range, with a typical 5V operating voltage, and offers a 60MHz frequency. It provides 5.2mA of output current at both high and low levels, with a propagation delay of 160ns and a turn-on delay time of 13ns. The device is housed in a 20-SOIC package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74HC273DWRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 13ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC273DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
