
Octal D-Type Flip-Flop, featuring 8 independent D-type flip-flops with a common clock and asynchronous clear. This CMOS logic IC operates with a supply voltage range of 2V to 6V, typically 5V, and offers a positive edge clock trigger. It supports a high level output current of -5.2mA and a low level output current of 5.2mA. The component is housed in a 20-PDIP package for through-hole mounting and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74HC273NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74HC273 |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC273NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
