
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC273NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC273NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.