Automotive-grade octal D-type flip-flop IC, featuring 8 bits of data storage with non-inverting, positive edge clock triggering. Operates from a 2V to 6V supply voltage range with a typical 5V operating voltage, supporting up to 60MHz clock frequencies. Offers 5.2mA high and low level output current, with a 160ns propagation delay and 13ns turn-on delay. Packaged in a 20-SOIC surface mount configuration, this CMOS component is RoHS compliant and rated for operation between -40°C and 125°C.
Texas Instruments SN74HC273QDWRG4Q1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 13ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC273QDWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.