The SN74HC32AN is a high-performance 4-input OR gate from Texas Instruments. It is packaged in a PDIP and is suitable for use in through-hole mount applications. The device operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The quiescent current is extremely low at 2uA, making it suitable for battery-powered applications.
Texas Instruments SN74HC32AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Quiescent Current | 2uA |
| Series | 74HC |
| RoHS | Compliant |
No datasheet is available for this part.
