Quad 2-input OR gate IC, operating from a 2V to 6V supply. Features 4 independent OR gate circuits, each with 2 inputs and a maximum output current of 5.2mA. Packaged in a 14-pin SOIC surface-mount case with dimensions of 8.75mm length, 4mm width, and 1.5mm height. Offers a propagation delay of 17ns and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC32DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC32DT technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 5.2mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Termination | SMD/SMT |
| Turn-On Delay Time | 125ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC32DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
