Quadruple 2-Input Positive-O Gates 14-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC32N3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 125ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |