
The SN74HC368DBR is a dual inverting buffer/inverter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP package. This device features a propagation delay of 20ns and a quiescent current of 8uA. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC368DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |