
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits and 8 data bits. This surface mount device operates with a supply voltage range of 2V to 6V and offers a high level output current of 7.8mA, with a low level output current of 32mA. It supports non-inverting logic with a propagation delay of 34ns and a turn-on delay time of 15ns. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is packaged in a 20-SOIC format on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC373DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 15ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
