
Octal transparent D-type latches with 3-state outputs, featuring 8 independent D-type latches, each with a data input and a 3-state output. Operates with a supply voltage range of 2V to 6V and a temperature range of -40°C to 85°C. Offers a high-level output current of 7.8mA and a low-level output current of 32mA. This surface-mount component, packaged in a 20-SO (SOP) format, is RoHS compliant and supplied on tape and reel. Propagation delay is 34ns with a turn-on delay time of 15ns.
Texas Instruments SN74HC373NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 15ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
