
Octal transparent D-type latches featuring 3-state outputs. This surface-mount integrated circuit offers 8 independent D-type latches, each with 8 input and 8 output lines. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 2V to 6V. Key electrical characteristics include a high-level output current of 7.8mA and a low-level output current of 32mA, with a propagation delay of 34ns.
Texas Instruments SN74HC373PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 15ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.