
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8-bit data storage. This surface-mount logic IC operates with a supply voltage range of 2V to 6V and offers a high-level output current of 7.8mA and a low-level output current of 32mA. Designed for reliability, it functions across an extended temperature range of -40°C to 85°C, with a propagation delay of 34ns and a turn-on delay time of 15ns. The non-inverting, 3-state outputs are housed in a 20-TSSOP package, ensuring lead-free and RoHS compliance.
Sign in to ask questions about the Texas Instruments SN74HC373PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC373PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 15ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.