
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8-bit data storage. This surface-mount logic IC operates with a supply voltage range of 2V to 6V and supports a maximum frequency of 1MHz. It offers a high level output current of 7.8mA and a low level output current of 7.8mA, with a propagation delay of 34ns. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is packaged in a 20-TSSOP for tape and reel delivery.
Texas Instruments SN74HC373PWT technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
