
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits. This surface-mount logic IC operates from a 2V to 6V supply voltage range and supports a wide temperature range of -40°C to 85°C. It offers a high-level output current of 7.8mA and a low-level output current of 32mA, with a propagation delay of 34ns. The non-inverting logic function and 3-state output type make it suitable for various digital applications.
Texas Instruments SN74HC373PWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 15ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373PWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
