
IC FF D-TYPE SNGL 8BIT 20SSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC374ADBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | 7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 74HC |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |