8-bit D-type bus interface latch, positive edge triggered, 3-state output, CMOS technology, operating voltage 2V to 6V, 70MHz frequency, 190ns propagation delay, 15ns turn-on delay. Features 8 input and 8 output lines, non-inverting polarity, and a quiescent current of 8uA. Packaged in a 20-pin TSSOP for surface mounting, available in tape and reel.
Texas Instruments SN74HC374APWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| Height | 1mm |
| High Level Output Current | -7.8mA |
| Length | 6.5mm |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.