
8-bit D-type latch IC, featuring positive edge clock triggering and a CMOS technology. Operates with a 5V supply voltage, supporting a range of 2V to 6V, and offers a maximum frequency of 64MHz. This surface mount component in a 20-pin SOIC package provides 8 input and 8 output lines, with a non-inverting polarity and a propagation delay of 200ns. It is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC377DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 64MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC377DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
