Octal D-Type Flip-Flop IC, featuring 8 bits with positive edge clock triggering and a clock enable function. Operates from a 2V to 6V supply voltage, with a typical 5V operating voltage and a maximum frequency of 64MHz. This CMOS technology component offers a 160ns propagation delay and 12ns turn-on delay. It supports 5.2mA output current and is housed in a 20-pin PDIP through-hole package, suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC377NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 64MHz |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC377NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
