The SN74HC393DB is a dual binary counter from Texas Instruments, featuring a 14-pin SSOP package and industrial temperature operation. It has a maximum operating frequency of 2.5 MHz and a maximum output current of 0.004 A. The counter can count up and has a load capacitance of 50 pF. It is suitable for use in industrial applications where high-speed counting is required.
Sign in to ask questions about the Texas Instruments SN74HC393DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC393DB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC393DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.