The SN74HC393DRE4 is a 4-bit binary counter from Texas Instruments, featuring a clock edge trigger type of negative edge and a unidirectional up counter direction. It operates at a maximum frequency of 60MHz and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SOIC package and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 85°C and is suitable for use in a variety of logic IC applications.
Texas Instruments SN74HC393DRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC393DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.