Dual 4-bit binary up counters, operating on a negative clock edge, are designed for surface mounting in a 14-SOIC package. These CMOS logic ICs feature asynchronous reset and support an operating supply voltage of 5V, with a range from 2V to 6V. Achieving up to 60MHz frequency, they offer a propagation delay of 360ns. The component is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC393DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC393DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.