CMOS 4-bit binary up counter IC, featuring asynchronous reset and negative edge triggering. Operates with a 2V to 6V supply voltage, ideal for 5V systems, and supports frequencies up to 60MHz. This surface mount SOIC package contains two independent 4-bit counters, offering a propagation delay of 360ns. RoHS compliant and designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC393DTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC393DTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.