
Dual 4-bit binary up counters, featuring negative edge clock triggering and asynchronous reset. Operating from a 2V to 6V supply voltage with a typical 5V operating voltage, these CMOS logic ICs achieve a 60MHz frequency. Housed in a 14-PDIP through-hole package, they offer a propagation delay of 360ns and function across a -40°C to 85°C temperature range.
Texas Instruments SN74HC393NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC393NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
