The SN74HC393NG4 is a dual 4-bit counter IC from Texas Instruments. It features negative edge trigger and asynchronous reset. The device operates over a temperature range of -40°C to 85°C and is available in a DIP package for through-hole mounting. This 74HC series counter is suitable for various logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC393NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC393NG4 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74HC393NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.