
CMOS 4-bit up binary counter, featuring asynchronous reset and negative edge triggering. This dual-element counter operates from a 2V to 6V supply voltage, with a typical 5V operating voltage, and supports frequencies up to 60MHz. Packaged in a 14-pin SOP for surface mounting, it offers a propagation delay of 360ns and a maximum operating temperature of 85°C.
Texas Instruments SN74HC393NSRG4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC393NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.