
Dual 4-bit binary counters designed for digital logic applications. Features negative edge clock triggering and asynchronous reset for reliable operation. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage, and supports frequencies up to 60MHz. Packaged in a 14-TSSOP surface-mount configuration, this component offers a propagation delay of 360ns. RoHS compliant and lead-free, suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC393PWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC393PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
