
Dual 4-bit binary up counters, featuring negative edge clock triggering and asynchronous reset. Operating from a 2V to 6V supply voltage, these logic ICs achieve a maximum frequency of 60MHz. Encased in a 14-pin TSSOP package, the component supports surface mount termination and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC393PWT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Counter |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC393PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
