12-bit asynchronous up binary counter, negative edge triggered, with asynchronous reset. Features a 53MHz frequency, 190ns propagation delay, and operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Housed in a 16-pin SSOP package for surface mounting, this CMOS logic IC is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC4040DBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 53MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 190ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4040DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.