
14-stage asynchronous binary counter and oscillator IC, featuring a negative edge clock trigger and asynchronous reset. This CMOS device operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V, and offers a maximum frequency of 53MHz. The 16-SOIC package is surface mountable and RoHS compliant, suitable for operation between -40°C and 85°C. Propagation and turn-on delay times are 615ns.
Sign in to ask questions about the Texas Instruments SN74HC4060DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC4060DRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 53MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 615ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Turn-On Delay Time | 615ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4060DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
