
14-stage asynchronous binary counter and oscillator, featuring CMOS technology and negative edge clock triggering. This unidirectional up-counter operates from a 2V to 6V supply voltage with a typical 5V operating voltage, offering a maximum frequency of 53MHz. The component is housed in a 16-pin PDIP package for through-hole mounting, with a propagation delay of 615ns. It is RoHS compliant and designed for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC4060N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 53MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 615ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Turn-On Delay Time | 615ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4060N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
