
The SN74HC4060PWT is a 14-bit counter IC with a maximum operating frequency of 53MHz and asynchronous reset capability. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP-16 package. This device is RoHS compliant and is lead-free. It is suitable for use in surface mount applications and is packaged on a tape and reel with 250 units per package.
Texas Instruments SN74HC4060PWT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 53MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 53MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4060PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.