
The SN74HC4060QDRQ1 is a 14-bit counter integrated circuit from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is designed for use in automotive applications and is compliant with AEC-Q100. The device features a negative edge trigger type and is available in a lead-free SOIC-16 package. It can operate at supply voltages of 2V to 6V and has a propagation delay of 735ns. The counter is suitable for use in a variety of logic applications.
Texas Instruments SN74HC4060QDRQ1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 735ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HC |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4060QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.