
The SN74HC4066DBRG4 is a 4-channel SPST analog switch with a bandwidth of 30MHz and an operating supply current of 2uA. It is packaged in a SSOP14 package and is rated for operation over a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments SN74HC4066DBRG4 technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Operating Supply Current | 2uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4066DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
