
Quadruple bilateral analog switches featuring four SPST channels. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a typical operating voltage of 5V. Offers a 30MHz bandwidth and 15ns propagation delay. Designed for through-hole mounting in a PDIP package, with an operating temperature range of -40°C to 85°C. Features low 2uA max supply current and is RoHS compliant.
Texas Instruments SN74HC4066NE4 technical specifications.
| Bandwidth | 30MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4066NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.