
Four-channel analog switch, featuring a 2:1 (SPDT) configuration, operates with a single supply voltage range of 2V to 6V. This surface-mount component offers a -3dB bandwidth of 30MHz and a typical on-state resistance of 30 Ohms. Designed for a wide operating temperature range of -40°C to 85°C, it boasts a low maximum supply current of 2µA. The integrated circuit is packaged in a 14-SO (SOP) format on tape and reel, is lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC4066NSR technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Operating Supply Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.007348oz |
| RoHS | Compliant |
