
Quad 2:1 analog switch IC, featuring 4 independent SPST channels. Operates with a 5V supply voltage, supporting a range of 2V to 6V. Offers a 30MHz bandwidth and 30 Ohm on-state resistance. Packaged in a 14-TSSOP surface-mount format, with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. Suitable for operation between -40°C and 85°C, with low 2µA supply current.
Texas Instruments SN74HC4066PWT technical specifications.
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4066PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.