CMOS 4-line to 10-line demultiplexer/decoder IC, featuring 10 independent outputs and 4 input lines. Operates with a single supply voltage ranging from 2V to 6V, with a typical operating voltage of 5V. Offers a propagation delay of 38ns and a turn-on delay time of 190ns. This surface-mount device is packaged in a 16-SOIC format, with a maximum operating temperature of 85°C and a minimum of -40°C. It supports a low-level output current of 5.2mA and a high-level output current of -5.2mA.
Texas Instruments SN74HC42DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC42DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.