CMOS logic IC, a 4-line to 10-line decimal decoder/driver with inverting outputs. Features 10 independent outputs, a single supply type, and operates from a 2V to 6V supply range with a typical 5V operating voltage. Surface mountable in a SOP package, this demultiplexer offers a propagation delay of 38ns and a low quiescent current of 8uA. Suitable for a wide temperature range of -40°C to 85°C, it is RoHS compliant.
Texas Instruments SN74HC42NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC42NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.