IC,MONOSTABLE MULTIVIBRATOR,HC-CMOS,DIP,16PIN,PLASTIC
Texas Instruments SN74HC4538N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC4538N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.