The SN74HC4851DRE4 is an 8-bit single multiplexer with a nominal supply current of 2uA and a maximum supply voltage of 6V. It is packaged in a SOIC package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and lead free. The propagation delay is 25ns.
Sign in to ask questions about the Texas Instruments SN74HC4851DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC4851DRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4851DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
