
8:1, 1-channel analog multiplexer/demultiplexer IC, featuring injection-current effect control. Operates from a 2V to 6V supply with a nominal supply current of 2µA. Offers a 195Ω on-state resistance and a 25ns propagation delay. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS and REACH SVHC compliant component functions across a -40°C to 125°C temperature range.
Texas Instruments SN74HC4851N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 2uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4851N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
