The SN74HC4851QPWRQ1 is an 8-channel 1-switch 74HC multiplexer/demultiplexer from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is powered by a single supply voltage between 2V and 6V. This device features a propagation delay of 25ns and an on-state resistance of 195 ohms. It is packaged in a TSSOP-16 package and is available in a tape and reel packaging format. The SN74HC4851QPWRQ1 is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74HC4851QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC4851QPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 8 |
| Number of Switches | 1 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002169oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4851QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.