The SN74HC4852DG4 is a dual 8-input 2-channel multiplexer from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal supply current of 2uA and an on-state resistance of 195R. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The multiplexer has a propagation delay of 38ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74HC4852DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |