2-channel, 4:1 analog multiplexer/demultiplexer IC featuring injection-current effect control. Operates from a 2V to 6V supply, with a nominal supply current of 2µA. Offers 8 inputs and 2 outputs, with an on-state resistance of 195Ω and a propagation delay of 38ns. Packaged in a 16-SOIC surface-mount format, this lead-free and RoHS-compliant component functions across a temperature range of -40°C to 125°C.
Texas Instruments SN74HC4852DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 2uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 195R |
| Operating Supply Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC4852DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.