
The SN74HC540DBR is an 8-bit inverting buffer with 3-STATE outputs. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a surface mount SSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC540DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC540DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC540DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
