The SN74HC540DBRG4 is an 8-bit inverting buffer with 3-STATE output. It operates from 2V to 6V and has a propagation delay of 150ns. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It is suitable for use in a variety of logic applications, including buffer and line driver circuits. The SN74HC540DBRG4 is rated for operation over the -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74HC540DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74HC540DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC540DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.