
8-channel, 3-state output buffer/line driver, inverting logic, CMOS technology. Operates from 2V to 6V supply voltage with a typical 5V operating voltage. Features 8 bits per element, 8 input lines, and 8 output lines. Offers a propagation delay of 26ns and a quiescent current of 8uA. Packaged in a 20-SOIC surface mount format, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74HC540DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC540DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
