The SN74HC540NG4 is an 8-bit inverting buffer with 3-state output, capable of sourcing 7.8mA of current. It is packaged in a DIP package and is suitable for operation between -40°C and 85°C. This device is part of the 74HC series and is available in a rail/Tube packaging configuration.
Texas Instruments SN74HC540NG4 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74HC540NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.