
The SN74HC541NSRE4 is an 8-bit inverting buffer with 3-STATE outputs. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device operates within a temperature range of -40°C to 85°C. It is available in a surface mount SO package and is RoHS compliant.
Texas Instruments SN74HC541NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC541NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
